Cap Aluminum Lytic 15000uF 200V 20% (76.9 X 143.2mm) Screw Terminal 0.012 Ohm 25600mA 15000h 85°C Bulk
TDK B43564E2159M057 technical specifications.
| Capacitance | 15000uF |
| Voltage | 200VDC |
| Tolerance | 20% |
| DC Rated Voltage | 200VDC |
| ESR | 0.012Ohm |
| Ripple Current | 25600mA |
| Lifetime | 15000h |
| Size | 76.9 X 143.2mm |
| Type | Electrolytic |
| Mounting | Clamp Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| Maximum Impedance | 0.01@20°C@10kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.