This is a 15 millifarad aluminum electrolytic capacitor with a voltage rating of 200 volts. It has a radial package and is designed for chassis mount applications. The capacitor has an equivalent series resistance of 12 milliohms and an impedance of 10 milliohms. It operates within a temperature range of -25°C to 85°C. The capacitor is available in bulk packaging.
Sign in to ask questions about the TDK B43564E2159M3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43564E2159M3 technical specifications.
| Capacitance | 15mF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 12mR |
| Impedance | 10mR |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount |
| Packaging | Bulk |
| Series | B43564 |
| Tolerance | 20% |
| Voltage Rating | 200V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43564E2159M3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.