This aluminum cylindrical can capacitor features a capacitance of 22000uF and a DC rated voltage of 200VDC. It has a tolerance of 20% and an ESR of 0.008. The capacitor is designed for clamp mount and has a maximum impedance of 0.006 at 20°C and 10kHz. It operates within a temperature range of -25°C to 85°C.
TDK B43564E2229M057 technical specifications.
| Capacitance | 22000uF |
| Voltage | 200VDC |
| Tolerance | 20% |
| DC Rated Voltage | 200VDC |
| ESR | 0.008Ohm |
| Ripple Current | 35900mA |
| Lifetime | 15000h |
| Size | 91 X 144.5mm |
| Type | Electrolytic |
| Mounting | Clamp Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| Maximum Impedance | 0.006@20°C@10kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.