This is a radial chassis mount aluminum electrolytic capacitor with a capacitance of 27 millifarads, a tolerance of 20%, and a voltage rating of 200 volts. It has a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -25 degrees Celsius. The capacitor has an equivalent series resistance of 6 milliohms and an impedance of 5 milliohms. It is available in a bulk packaging with 24 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK B43564E2279M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 27mF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 6mR |
| Height - Seated (Max) | 8.728inch |
| Impedance | 5mR |
| Lead Pitch | 1.248inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount |
| Package Quantity | 24 |
| Packaging | Bulk |
| Ripple Current | 44.5A |
| Series | B43564 |
| Tolerance | 20% |
| Voltage Rating | 200V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43564E2279M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.