TDK's B43564E2279M3 is a 27 millifarad aluminum electrolytic capacitor with a 20% tolerance and a 200V voltage rating. It features a radial package with a chassis mount and is available in a bulk packaging with 24 units per package. The capacitor has a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. It also has a high ripple current rating of 44.5 amps and a low equivalent series resistance of 6 milliohms.
TDK B43564E2279M3 technical specifications.
| Capacitance | 27mF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 6mR |
| Height - Seated (Max) | 8.728inch |
| Impedance | 5mR |
| Lead Pitch | 1.248inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount |
| Package Quantity | 24 |
| Packaging | Bulk |
| Ripple Current | 44.5A |
| Series | B43564 |
| Tolerance | 20% |
| Voltage Rating | 200V |
| RoHS | Compliant |
No datasheet is available for this part.