This aluminum electrolytic capacitor has a capacitance of 27 millifarads with a tolerance of 20% and a voltage rating of 200 volts. It is packaged in a radial configuration for chassis mount applications. The capacitor operates within a temperature range of -25°C to 85°C. Its impedance and equivalent series resistance are 5 milliohms and 6 milliohms, respectively. The capacitor is available in a bulk packaging quantity of 24 units.
Sign in to ask questions about the TDK B43564E2279M7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43564E2279M7 technical specifications.
| Capacitance | 27mF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 6mR |
| Height - Seated (Max) | 8.728inch |
| Impedance | 5mR |
| Lead Pitch | 1.248inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount |
| Package Quantity | 24 |
| Packaging | Bulk |
| Ripple Current | 44.5A |
| Series | B43564 |
| Tolerance | 20% |
| Voltage Rating | 200V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43564E2279M7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.