This 3.3 millifarad aluminum electrolytic capacitor has a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. It is a radial, chassis mount component with a seated height of 3.217 inches. The capacitor has an equivalent series resistance of 60 milliohms and an impedance of 48 milliohms. It can handle a ripple current of 7.9 amps and is available in a bulk packaging quantity of 72 pieces.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK B43564E2338M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 3.3mF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 60mR |
| Height - Seated (Max) | 3.217inch |
| Impedance | 48mR |
| Lead Pitch | 0.874inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount |
| Package Quantity | 72 |
| Packaging | Bulk |
| Ripple Current | 7.9A |
| Series | B43564 |
| Tolerance | 20% |
| Voltage Rating | 200V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43564E2338M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.