TDK's B43564E2338M000 is an aluminum electrolytic capacitor with a capacitance of 3.3mF and an equivalent series resistance of 40mR. It operates within a temperature range of -25°C to 85°C and is packaged in bulk quantities of 36. The capacitor is RoHS compliant and features a screw termination. It has a life expectancy of 15,000 hours and a ripple current rating of 7.9A at 100Hz.
TDK B43564E2338M000 technical specifications.
| Capacitance | 3.3mF |
| Package/Case | Aluminum |
| Diameter | 51.6mm |
| ESR (Equivalent Series Resistance) | 40mR |
| Lead Pitch | 22.2mm |
| Length | 80.7mm |
| Life (Hours) | 15000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 36 |
| Packaging | Bulk |
| Ripple Current | 7.9A |
| RoHS Compliant | Yes |
| Series | B43564 |
| Termination | Screw |
| Test Frequency | 100Hz |
| Tolerance | 20% |
| RoHS | Compliant |
No datasheet is available for this part.