ALUMINUM ELECTROLYTIC SCREW TERMINALS 33000uF 200V
Checking distributor stock and pricing after the page loads.
| Capacitance | 33mF |
| Diameter | 91mm |
| ESR (Equivalent Series Resistance) | 6mR |
| Height | 221mm |
| Life (Hours) | 15000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Clamp |
| Package Quantity | 18 |
| Radiation Hardening | No |
| Ripple Current | 44.8A |
| Series | B43564 |
| Termination | Screw |
| Tolerance | 20% |
| RoHS | Compliant |