TDK's B43564E2339M007 is a 33mF aluminum electrolytic capacitor with an equivalent series resistance of 6mR. It operates within a temperature range of -25°C to 85°C and has a lifespan of 15000 hours. This component is packaged in bulk and is compliant with RoHS regulations. The capacitor's ripple current rating is 44.8A, and it has a tolerance of 20%.
TDK B43564E2339M007 technical specifications.
| Capacitance | 33mF |
| Package/Case | Aluminum |
| ESR (Equivalent Series Resistance) | 6mR |
| Life (Hours) | 15000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Packaging | Bulk |
| Ripple Current | 44.8A |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
No datasheet is available for this part.