TDK's B43564E2339M050 is a 33000uF aluminum electrolytic capacitor with a rated voltage of 200VDC and a tolerance of 20%. It features a low ESR of 0.006 and a high ripple current of 44800. The capacitor is designed for clamp mount applications and has a maximum impedance of 0.005 at 20°C and 10kHz. It operates within a temperature range of -25°C to 85°C.
TDK B43564E2339M050 technical specifications.
| Capacitance | 33000uF |
| Voltage | 200VDC |
| Tolerance | 20% |
| DC Rated Voltage | 200VDC |
| ESR | 0.006Ohm |
| Ripple Current | 44800mA |
| Lifetime | 15000h |
| Size | 91 X 221mm |
| Type | Electrolytic |
| Mounting | Clamp Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| Maximum Impedance | 0.005@20°C@10kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.