This 33mF aluminum electrolytic capacitor has a voltage rating of 200V and a tolerance of 20%. It is available in a radial package, suitable for chassis mount applications. The capacitor's maximum operating temperature is 85°C, with a minimum operating temperature of -25°C. The ESR (Equivalent Series Resistance) is 6mR, and the impedance is 5mR. The capacitor's seated height is 8.74 inches, with a lead pitch of 1.248 inches.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK B43564E2339M7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 33mF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 6mR |
| Height - Seated (Max) | 8.74inch |
| Impedance | 5mR |
| Lead Pitch | 1.248inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount |
| Package Quantity | 18 |
| Packaging | Bulk |
| Ripple Current | 44.8A |
| Series | B43564 |
| Tolerance | 20% |
| Voltage Rating | 200V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43564E2339M7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.