TDK's B43564E2478M is a 4.7mF aluminum electrolytic capacitor with a 200V voltage rating and 20% tolerance. It features a radial package with chassis mount and a maximum operating temperature of 85°C. The capacitor has an impedance of 35mR and an equivalent series resistance of 44mR. It is suitable for use in a wide range of applications, including those requiring high capacitance and low ESR.
Sign in to ask questions about the TDK B43564E2478M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43564E2478M technical specifications.
| Capacitance | 4.7mF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 44mR |
| Impedance | 35mR |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount |
| Packaging | Bulk |
| Series | B43564 |
| Tolerance | 20% |
| Voltage Rating | 200V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43564E2478M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.