Cap Aluminum Lytic 6800uF 200V 20% (64.3 X 105.7mm) Screw Terminal 0.032 Ohm 12600mA 15000h 85°C Bulk
TDK B43564E2688M007 technical specifications.
| Capacitance | 6.8mF |
| Package/Case | Aluminum |
| ESR (Equivalent Series Resistance) | 32mR |
| Life (Hours) | 15000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Packaging | Bulk |
| Ripple Current | 12.6A |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
No datasheet is available for this part.