TDK's B43564E2828M is an aluminum electrolytic capacitor with a capacitance of 8.2mF and an equivalent series resistance of 26mR. It has a voltage rating of 200V and operates within a temperature range of -25°C to 85°C. The capacitor is packaged in a radial configuration for chassis mount applications and is available in a bulk packaging quantity of 32 units.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK B43564E2828M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 8.2mF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 26mR |
| Height - Seated (Max) | 4.201inch |
| Impedance | 20mR |
| Lead Pitch | 1.248inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount |
| Package Quantity | 32 |
| Packaging | Bulk |
| Ripple Current | 15.2A |
| Series | B43564 |
| Tolerance | 20% |
| Voltage Rating | 200V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43564E2828M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.