This 8.2mF aluminum electrolytic capacitor has a maximum operating temperature of 85°C and a tolerance of 20%. It is designed for use in applications where high ripple current is present, with a maximum rating of 15.2A. The capacitor is packaged in a bulk quantity of 16 units and is compliant with RoHS regulations. It has a lead pitch of 31.7mm and a length of 105.7mm, and is available from TDK under the part number B43564E2828M000.
Sign in to ask questions about the TDK B43564E2828M000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43564E2828M000 technical specifications.
| Capacitance | 8.2mF |
| Package/Case | Aluminum |
| Diameter | 76.9mm |
| ESR (Equivalent Series Resistance) | 17mR |
| Lead Pitch | 31.7mm |
| Length | 105.7mm |
| Life (Hours) | 15000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 16 |
| Packaging | Bulk |
| Ripple Current | 15.2A |
| RoHS Compliant | Yes |
| Series | B43564 |
| Termination | Screw |
| Test Frequency | 100Hz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for TDK B43564E2828M000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.