The B43564E2828M7 is an aluminum electrolytic capacitor with a capacitance of 8.2mF and a voltage rating of 200V. It has a tolerance of 20% and an equivalent series resistance of 26mR. The capacitor is packaged in a radial configuration for chassis mount applications and has an operating temperature range of -25°C to 85°C.
TDK B43564E2828M7 technical specifications.
| Capacitance | 8.2mF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 26mR |
| Impedance | 20mR |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount |
| Packaging | Bulk |
| Series | B43564 |
| Tolerance | 20% |
| Voltage Rating | 200V |
| RoHS | Compliant |
No datasheet is available for this part.