Cap Aluminum Lytic 4700uF 200V 20% (64.3 X 80.7mm) Screw Terminal 0.044 Ohm 10000mA 15000h 85°C Bulk
TDK B43564F2478M007 technical specifications.
| Capacitance | 4.7mF |
| Package/Case | Aluminum |
| ESR (Equivalent Series Resistance) | 44mR |
| Life (Hours) | 15000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Packaging | Bulk |
| Ripple Current | 10A |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
No datasheet is available for this part.