This aluminum electrolytic capacitor has a capacitance of 680uF and a DC rated voltage of 350VDC. It features a tolerance of -10% to 30% and a negative capacitance tolerance of -10. The capacitor has a high ripple current of 4400 and a low leakage current of 1744.7uA at 5 minutes. It is constructed with an aluminum cylindrical can and has a maximum impedance of 0.1 ohms at 20°C and 100kHz. The operating temperature range is from -40°C to 85°C.
TDK B43566-A4687-Q000 technical specifications.
| Capacitance | 680uF |
| Voltage | 350VDC |
| Tolerance | -10% to 30% |
| Negative Capacitance Tolerance | -10% |
| DC Rated Voltage | 350VDC |
| ESR | 0.12Ohm |
| Positive Capacitance Tolerance | 30% |
| Ripple Current | 4400mA |
| Leakage Current | 1744.7@5MinuA |
| Lifetime | 24000h |
| Size | 51.6 X 80.7mm |
| Type | Electrolytic |
| Mounting | Clamp Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| Maximum Impedance | 0.1@20°C@100kHzOhm |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B43566-A4687-Q000 to view detailed technical specifications.
No datasheet is available for this part.