Cap Aluminum Lytic 1500uF 350V -10% to 30% (51.6 X 105.7mm) Screw Terminal 0.059 Ohm 7300mA 24000h 85°C Bulk
TDK B43566-B4158-Q000 technical specifications.
| Capacitance | 1500uF |
| Voltage | 350VDC |
| Tolerance | -10% to 30% |
| Negative Capacitance Tolerance | -10% |
| DC Rated Voltage | 350VDC |
| ESR | 0.059Ohm |
| Positive Capacitance Tolerance | 30% |
| Ripple Current | 7300mA |
| Leakage Current | 3032.54@5MinuA |
| Lifetime | 24000h |
| Size | 51.6 X 105.7mm |
| Type | Electrolytic |
| Mounting | Clamp Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| Maximum Impedance | 0.052@20°C@100kHzOhm |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B43566-B4158-Q000 to view detailed technical specifications.
No datasheet is available for this part.