Cap Aluminum Lytic 1000uF 250V -10% to 30% (51.6 X 80.7mm) Screw Terminal 0.05 Ohm 3800mA 105°C Bulk
TDK B43570-C2108-Q000 technical specifications.
| Capacitance | 1000uF |
| Voltage | 250VDC |
| Tolerance | -10% to 30% |
| Negative Capacitance Tolerance | -10% |
| DC Rated Voltage | 250VDC |
| ESR | 0.05Ohm |
| Positive Capacitance Tolerance | 30% |
| Ripple Current | 3800mA |
| Leakage Current | 1504@5MinuA |
| Size | 51.6 X 80.7mm |
| Type | Electrolytic |
| Mounting | Stud Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| Maximum Impedance | 0.082@20°C@100kHzOhm |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B43570-C2108-Q000 to view detailed technical specifications.
No datasheet is available for this part.