The TDK B43570C1228Q000 is a 2200uF aluminum electrolytic capacitor rated for 160VDC. It features a tolerance of -10% to 30% and a maximum impedance of 0.049 ohms at 20°C and 100kHz. The capacitor is constructed with an aluminum cylindrical can and has a stud mount termination style. It is designed to operate within a temperature range of -40 to 105°C.
TDK B43570C1228Q000 technical specifications.
| Capacitance | 2200uF |
| Voltage | 160VDC |
| Tolerance | -10% to 30% |
| Negative Capacitance Tolerance | -10% |
| DC Rated Voltage | 160VDC |
| ESR | 0.033Ohm |
| Positive Capacitance Tolerance | 30% |
| Ripple Current | 4700mA |
| Leakage Current | 2116@5MinuA |
| Size | 51.6 X 80.7mm |
| Type | Electrolytic |
| Mounting | Stud Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| Maximum Impedance | 0.049@20°C@100kHzOhm |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B43570C1228Q000 to view detailed technical specifications.
No datasheet is available for this part.