This is an aluminum electrolytic capacitor with a capacitance of 6 millifarads and a maximum operating temperature of 85°C. It has a DC rated voltage of 400 volts and an equivalent series resistance of 32 milliohms. The capacitor is packaged in bulk and is RoHS compliant. It is designed to operate over a temperature range of -25°C to 85°C and has a life expectancy of 12,000 hours.
TDK B43584A0608M000 technical specifications.
| Capacitance | 6mF |
| Package/Case | Aluminum |
| Diameter | 76.9mm |
| ESR (Equivalent Series Resistance) | 32mR |
| Lead Pitch | 31.7mm |
| Length | 220.7mm |
| Life (Hours) | 12000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 12 |
| Packaging | Bulk |
| Ripple Current | 16A |
| RoHS Compliant | Yes |
| Series | B43584 |
| Termination | Screw |
| Test Frequency | 100Hz |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
No datasheet is available for this part.