Aluminum Electrolytic Capacitor with Screw Terminals 3300uF 20% 160V Threaded Stud Mount
TDK B43584A1338M000 technical specifications.
| Package/Case | Aluminum |
| Diameter | 51.6mm |
| ESR (Equivalent Series Resistance) | 60mR |
| Lead Pitch | 22.2mm |
| Length | 107.5mm |
| Life (Hours) | 12000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Screw |
| Package Quantity | 36 |
| Packaging | Bulk |
| Ripple Current | 7.6A |
| Test Frequency | 100Hz |
| RoHS | Compliant |
No datasheet is available for this part.