The TDK B43584A1688M000 is an aluminum electrolytic capacitor with a capacitance of 6.8mF and an equivalent series resistance of 35mR. It has a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. The capacitor is packaged in bulk and has a package quantity of 25 units. It can withstand a ripple current of 11A and has a life of 12000 hours. The capacitor is mounted using screws and has a diameter of 64.3mm and a length of 107.5mm.
Sign in to ask questions about the TDK B43584A1688M000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43584A1688M000 technical specifications.
| Capacitance | 6.8mF |
| Package/Case | Aluminum |
| Diameter | 64.3mm |
| ESR (Equivalent Series Resistance) | 35mR |
| Lead Pitch | 28.5mm |
| Length | 107.5mm |
| Life (Hours) | 12000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Screw |
| Package Quantity | 25 |
| Packaging | Bulk |
| Ripple Current | 11A |
| Test Frequency | 100Hz |
| RoHS | Compliant |
Download the complete datasheet for TDK B43584A1688M000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.