This 12 millifarad aluminum electrolytic capacitor has a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. It features a radial package and a chassis mount configuration. The capacitor has a voltage rating of 250V and a tolerance of 20%. Its equivalent series resistance is 9 milliohms and impedance is 11 milliohms.
TDK B43584A2129M3 technical specifications.
| Capacitance | 12mF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 9mR |
| Impedance | 11mR |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount |
| Packaging | Bulk |
| Series | B43584 |
| Tolerance | 20% |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43584A2129M3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.