TDK's B43584A2229M003 is an aluminum electrolytic capacitor with a maximum operating temperature of 85°C and a tolerance of 20%. It has a life of 15000 hours and is designed for stud mount applications. The capacitor features a series resistance of 5 milliohms and a ripple current of 39.8 amps. It is packaged in bulk quantities of 12 units and is compliant with RoHS regulations.
TDK B43584A2229M003 technical specifications.
| Package/Case | Aluminum |
| Diameter | 76.9mm |
| ESR (Equivalent Series Resistance) | 5mR |
| Lead Pitch | 31.7mm |
| Length | 220.7mm |
| Life (Hours) | 15000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 12 |
| Packaging | Bulk |
| Ripple Current | 39.8A |
| RoHS Compliant | Yes |
| Series | B43584 |
| Termination | Screw |
| Test Frequency | 100Hz |
| Tolerance | 20% |
| RoHS | Compliant |
No datasheet is available for this part.