This TDK B43584A2398M050 capacitor features a capacitance of 3900uF and a voltage rating of 250VDC with a tolerance of 20%. It has a low ESR of 0.048 and a high ripple current of 9700. The capacitor is constructed with an aluminum cylindrical can and is designed for stud mount applications. It operates within a temperature range of -25 to 85 degrees Celsius.
TDK B43584A2398M050 technical specifications.
| Capacitance | 3900uF |
| Voltage | 250VDC |
| Tolerance | 20% |
| DC Rated Voltage | 250VDC |
| ESR | 0.048Ohm |
| Ripple Current | 9700mA |
| Lifetime | 15000h |
| Size | 51.6 X 105.7mm |
| Type | Electrolytic |
| Mounting | Stud Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.