This aluminum electrolytic capacitor features a capacitance of 8.2 millifarads and a voltage rating of 250 volts. It has a tolerance of 20% and an operating temperature range of -25°C to 85°C. The capacitor is packaged in a radial case and is designed for chassis mount applications.
TDK B43584A2828M technical specifications.
| Capacitance | 8.2mF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 16mR |
| Impedance | 19mR |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount |
| Packaging | Bulk |
| Series | B43584 |
| Tolerance | 20% |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43584A2828M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.