
This 1.5mF aluminum electrolytic capacitor has a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. It is RoHS compliant and features a radial package with a diameter of 51.6mm and a height of 4.161inch when seated. The capacitor has a tolerance of 20% and a voltage rating of 350V.
TDK B43584A4158M000 technical specifications.
| Capacitance | 1.5mF |
| Package/Case | Radial |
| Diameter | 51.6mm |
| ESR (Equivalent Series Resistance) | 62mR |
| Features | General Purpose |
| Height - Seated (Max) | 4.161inch |
| Impedance | 93mR |
| Lead Pitch | 0.874inch |
| Length | 107.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount |
| Package Quantity | 72 |
| Packaging | Bulk |
| Ripple Current | 17A |
| RoHS Compliant | Yes |
| Series | B43584 |
| Termination | Screw |
| Test Frequency | 100Hz |
| Tolerance | 20% |
| Voltage Rating | 350V |
| DC Rated Voltage | 350V |
| RoHS | Compliant |
No datasheet is available for this part.