The TDK B43584A4338M is an aluminum electrolytic capacitor with a capacitance of 3.3mF and a tolerance of 20%. It has a voltage rating of 350V and a maximum operating temperature of 85°C. The capacitor is packaged in a radial configuration for chassis mount applications. It is available in a bulk packaging with 16 units per package.
TDK B43584A4338M technical specifications.
| Capacitance | 3.3mF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 32mR |
| Height - Seated (Max) | 4.232inch |
| Impedance | 47mR |
| Lead Pitch | 1.248inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount |
| Package Quantity | 16 |
| Packaging | Bulk |
| Ripple Current | 21A |
| Series | B43584 |
| Tolerance | 20% |
| Voltage Rating | 350V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43584A4338M to view detailed technical specifications.
No datasheet is available for this part.