This is a general-purpose aluminum electrolytic capacitor with a capacitance of 3.3mF and a voltage rating of 350V. It has a radial package with a diameter of 76.9mm and a height of 4.232 inches when seated. The capacitor operates within a temperature range of -25°C to 85°C and has a tolerance of 20%. It is suitable for use in bulk packaging and can be mounted to a chassis.
TDK B43584A4338M000 technical specifications.
| Capacitance | 3.3mF |
| Package/Case | Radial |
| Diameter | 76.9mm |
| ESR (Equivalent Series Resistance) | 32mR |
| Features | General Purpose |
| Height - Seated (Max) | 4.232inch |
| Impedance | 47mR |
| Lead Pitch | 1.248inch |
| Length | 107.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount |
| Package Quantity | 32 |
| Packaging | Bulk |
| Ripple Current | 21A |
| Series | B43584 |
| Test Frequency | 100Hz |
| Tolerance | 20% |
| Voltage Rating | 350V |
| DC Rated Voltage | 350V |
| RoHS | Compliant |
No datasheet is available for this part.