TDK's B43584 series aluminum electrolytic capacitor features a capacitance of 5.6mF with an ESR of 22mR and impedance of 26mR. It operates within a temperature range of -25°C to 85°C and is available in a radial package for chassis mount applications. The capacitor has a voltage rating of 350V and a tolerance of 20%.
TDK B43584A4568M technical specifications.
| Capacitance | 5.6mF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 22mR |
| Impedance | 26mR |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount |
| Packaging | Bulk |
| Series | B43584 |
| Tolerance | 20% |
| Voltage Rating | 350V |
| RoHS | Compliant |
No datasheet is available for this part.