This aluminum electrolytic capacitor has a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -25 degrees Celsius. It has a capacitance of 6800 microfarads and a DC rated voltage of 350 volts. The capacitor is polarized and has a stud mount package type. It is part of the B43584 series from TDK.
TDK B43584A4688M007 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Length | 143.2 |
| Polarity | POLARIZED |
| Manufacturer Series | B43584 |
| Capacitance | 6800 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 350 |
| Series | B43584 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.