This is a 10 millifarad aluminum electrolytic capacitor with a maximum operating temperature of 85°C and a DC rated voltage of 450V. It has a tolerance of 20% and is designed for stud mount applications. The capacitor is RoHS compliant and has a series designation of B43584. It is available in bulk packaging with a package quantity of 9 units per package.
TDK B43584A5109M003 technical specifications.
| Capacitance | 10mF |
| Package/Case | Aluminum |
| Diameter | 91mm |
| ESR (Equivalent Series Resistance) | 11mR |
| Lead Pitch | 31.7mm |
| Length | 221mm |
| Life (Hours) | 15000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 9 |
| Packaging | Bulk |
| Ripple Current | 26.5A |
| RoHS Compliant | Yes |
| Series | B43584 |
| Termination | Screw |
| Test Frequency | 100Hz |
| Tolerance | 20% |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
No datasheet is available for this part.