This 10mF aluminum electrolytic capacitor has a voltage rating of 450V and a tolerance of 20%. It is packaged in a radial case and is suitable for chassis mount applications. The capacitor has an impedance of 13mR and an ESR of 11mR. It can handle a ripple current of 26.5A and operates within a temperature range of -25°C to 85°C.
Sign in to ask questions about the TDK B43584A5109M3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43584A5109M3 technical specifications.
| Capacitance | 10mF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 11mR |
| Height - Seated (Max) | 8.74inch |
| Impedance | 13mR |
| Lead Pitch | 1.248inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount |
| Package Quantity | 18 |
| Packaging | Bulk |
| Ripple Current | 26.5A |
| Series | B43584 |
| Tolerance | 20% |
| Voltage Rating | 450V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43584A5109M3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.