This aluminum electrolytic capacitor from TDK has a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. It is rated for 450V DC and has a high ripple current of 6.6A. The capacitor has a long lifespan of 12000 hours and is packaged in bulk quantities of 25 units. It is compliant with RoHS regulations and has a low equivalent series resistance of 99mR.
TDK B43584A5158M003 technical specifications.
| Package/Case | Aluminum |
| Diameter | 64.3mm |
| ESR (Equivalent Series Resistance) | 99mR |
| Lead Pitch | 28.5mm |
| Length | 107.5mm |
| Life (Hours) | 12000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 25 |
| Packaging | Bulk |
| Ripple Current | 6.6A |
| RoHS Compliant | Yes |
| Test Frequency | 100Hz |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
No datasheet is available for this part.