This radial aluminum electrolytic capacitor has a capacitance of 3.3mF and a voltage rating of 450V. It is designed for general-purpose applications and has a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. The capacitor is packaged in a bulk quantity of 32 and is RoHS compliant. It has a seated height of 5.638inch and a lead pitch of 1.248inch, with a diameter of 76.9mm and a length of 145.6mm.
TDK B43584A5338M000 technical specifications.
| Capacitance | 3.3mF |
| Package/Case | Radial |
| Diameter | 76.9mm |
| ESR (Equivalent Series Resistance) | 32mR |
| Features | General Purpose |
| Height - Seated (Max) | 5.638inch |
| Impedance | 49mR |
| Lead Pitch | 1.248inch |
| Length | 145.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount |
| Package Quantity | 32 |
| Packaging | Bulk |
| Ripple Current | 32A |
| RoHS Compliant | Yes |
| Series | B43584 |
| Termination | Screw |
| Test Frequency | 100Hz |
| Tolerance | 20% |
| Voltage Rating | 450V |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
No datasheet is available for this part.