This 3.3mF aluminum electrolytic capacitor is rated for 450V and has a maximum operating temperature of 85°C. It is packaged in bulk and has a package quantity of 16. The capacitor is mounted via screw and has a lead pitch of 31.7mm and a length of 145.6mm. It is RoHS compliant and has a life of 12000 hours at 100Hz test frequency.
TDK B43584A5338M003 technical specifications.
| Capacitance | 3.3mF |
| Package/Case | Aluminum |
| Diameter | 76.9mm |
| ESR (Equivalent Series Resistance) | 51mR |
| Lead Pitch | 31.7mm |
| Length | 145.6mm |
| Life (Hours) | 12000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Screw |
| Package Quantity | 16 |
| Packaging | Bulk |
| Ripple Current | 10A |
| RoHS Compliant | Yes |
| Test Frequency | 100Hz |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
No datasheet is available for this part.