This aluminum electrolytic capacitor features a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. It has a DC rated voltage of 450V and a ripple current of 3.3A. The capacitor is packaged in bulk with 36 units per package and has a lead pitch of 12.7mm and a diameter of 35.7mm. Its equivalent series resistance is 260mR and it has a life of 12000 hours.
Sign in to ask questions about the TDK B43584A5477M000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43584A5477M000 technical specifications.
| Package/Case | Aluminum |
| Diameter | 35.7mm |
| ESR (Equivalent Series Resistance) | 260mR |
| Lead Pitch | 12.7mm |
| Length | 107.5mm |
| Life (Hours) | 12000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Screw |
| Package Quantity | 36 |
| Packaging | Bulk |
| Ripple Current | 3.3A |
| Test Frequency | 100Hz |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43584A5477M000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.