This aluminum electrolytic capacitor has a capacitance of 5.6 millifarads and a voltage rating of 450 volts. It has an equivalent series resistance of 19 milliohms and an impedance of 23 milliohms. The capacitor is designed for chassis mount and has a maximum operating temperature of 85°C and a minimum operating temperature of -25°C.
TDK B43584A5568M3 technical specifications.
| Capacitance | 5.6mF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 19mR |
| Impedance | 23mR |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount |
| Packaging | Bulk |
| Series | B43584 |
| Tolerance | 20% |
| Voltage Rating | 450V |
| RoHS | Compliant |
No datasheet is available for this part.