The TDK B43584A5688M is an aluminum electrolytic capacitor with a capacitance of 6.8mF and a voltage rating of 450V. It has a tolerance of 20% and an impedance of 19mR. The capacitor is designed for chassis mount and has a seated height of 8.728 inches. It operates within a temperature range of -25°C to 85°C.
TDK B43584A5688M technical specifications.
| Capacitance | 6.8mF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 16mR |
| Height - Seated (Max) | 8.728inch |
| Impedance | 19mR |
| Lead Pitch | 1.248inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount |
| Package Quantity | 24 |
| Packaging | Bulk |
| Ripple Current | 20.1A |
| Series | B43584 |
| Tolerance | 20% |
| Voltage Rating | 450V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43584A5688M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.