This TDK B43584A5688M3 aluminum electrolytic capacitor features a capacitance of 6.8mF and a voltage rating of 450V. It has a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. The capacitor is designed for chassis mount applications and is available in bulk packaging with 24 units per package.
Sign in to ask questions about the TDK B43584A5688M3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43584A5688M3 technical specifications.
| Capacitance | 6.8mF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 16mR |
| Height - Seated (Max) | 8.728inch |
| Impedance | 19mR |
| Lead Pitch | 1.248inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount |
| Package Quantity | 24 |
| Packaging | Bulk |
| Ripple Current | 20.1A |
| Series | B43584 |
| Tolerance | 20% |
| Voltage Rating | 450V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43584A5688M3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.