This aluminum electrolytic capacitor features a DC rated voltage of 500V and a life of 12000 hours. It operates within a temperature range of -25°C to 85°C and is designed for screw mount applications. The capacitor has a high ripple current rating of 7.9A and is compliant with RoHS regulations.
TDK B43584A6188M003 technical specifications.
| Package/Case | Aluminum |
| Diameter | 64.3mm |
| ESR (Equivalent Series Resistance) | 89mR |
| Lead Pitch | 28.5mm |
| Length | 105.7mm |
| Life (Hours) | 12000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Screw |
| Package Quantity | 25 |
| Packaging | Bulk |
| Ripple Current | 7.9A |
| RoHS Compliant | Yes |
| Test Frequency | 100Hz |
| DC Rated Voltage | 500V |
| RoHS | Compliant |
No datasheet is available for this part.