Cap Aluminum Lytic 2700uF 500V 20% (76.9 X 105.7mm) Screw Terminal 0.054 Ohm 11200mA 12000h 85°C Bulk
TDK B43584A6278M007 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Length | 105.7 |
| Polarity | POLARIZED |
| Manufacturer Series | B43584 |
| Capacitance | 2700 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 500 |
| Series | B43584 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.