This TDK B43584A6278M050 capacitor features a capacitance of 2700uF with a tolerance of 20% and a DC rated voltage of 500VDC. It has a low ESR of 0.036 and a maximum impedance of 0.043 at 20°C and 10kHz. The capacitor is constructed with an aluminum cylindrical can and has a stud mount termination style. It operates within a temperature range of -40°C to 85°C.
TDK B43584A6278M050 technical specifications.
| Capacitance | 2700uF |
| Voltage | 500VDC |
| Tolerance | 20% |
| DC Rated Voltage | 500VDC |
| ESR | 0.036Ohm |
| Ripple Current | 11200mA |
| Lifetime | 12000h |
| Size | 76.9 X 105.7mm |
| Type | Electrolytic |
| Mounting | Stud Mount |
| Termination Style | PAPR Terminal |
| Construction | Aluminum Cylindrical Can |
| Maximum Impedance | 0.043@20°C@10kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.