This 500V aluminum electrolytic capacitor features a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. It has a lead pitch of 12.7mm and a length of 107.5mm. The capacitor is rated for 12000 hours of life and has a ripple current of 1.9A at 100Hz. It is packaged in bulk with 36 units per package.
Sign in to ask questions about the TDK B43584A6337M000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43584A6337M000 technical specifications.
| Package/Case | Aluminum |
| Diameter | 35.7mm |
| ESR (Equivalent Series Resistance) | 380mR |
| Lead Pitch | 12.7mm |
| Length | 107.5mm |
| Life (Hours) | 12000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Screw |
| Package Quantity | 36 |
| Packaging | Bulk |
| Ripple Current | 1.9A |
| Test Frequency | 100Hz |
| DC Rated Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43584A6337M000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.