TDK's B43584A6398M000 is a 3.9mF aluminum electrolytic capacitor with a maximum operating temperature of 85°C and a tolerance of 20%. It is rated for a DC voltage of 500V and has a ripple current of 14.2A. The capacitor is packaged in bulk with 16 pieces per unit and is compliant with RoHS regulations.
TDK B43584A6398M000 technical specifications.
| Capacitance | 3.9mF |
| Package/Case | Aluminum |
| Diameter | 76.9mm |
| ESR (Equivalent Series Resistance) | 28mR |
| Lead Pitch | 31.7mm |
| Length | 143.2mm |
| Life (Hours) | 12000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 16 |
| Packaging | Bulk |
| Ripple Current | 14.2A |
| RoHS Compliant | Yes |
| Series | B43584 |
| Termination | Screw |
| Test Frequency | 100Hz |
| Tolerance | 20% |
| DC Rated Voltage | 500V |
| RoHS | Compliant |
No datasheet is available for this part.