TDK's B43584 series aluminum electrolytic capacitor features a capacitance of 3900uF and a DC rated voltage of 500V. It has a stud mount package type and is designed for use in applications where a high level of capacitance is required. The capacitor has a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -25 degrees Celsius. It is a polarized component and is suitable for use in a variety of electronic circuits.
TDK B43584A6398M007 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Length | 143.2 |
| Polarity | POLARIZED |
| Manufacturer Series | B43584 |
| Capacitance | 3900 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 500 |
| Series | B43584 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.