Cap Aluminum Lytic 3900uF 500V 20% (76.9 X 143.2mm) Stud Mount PAPR Terminal 0.028 Ohm 14200mA 12000h 85°C Cardboard
TDK B43584A6398M050 technical specifications.
| Capacitance | 3900uF |
| Voltage | 500VDC |
| Tolerance | 20% |
| DC Rated Voltage | 500VDC |
| ESR | 0.028Ohm |
| Ripple Current | 14200mA |
| Lifetime | 12000h |
| Size | 76.9 X 143.2mm |
| Type | Electrolytic |
| Mounting | Stud Mount |
| Termination Style | PAPR Terminal |
| Construction | Aluminum Cylindrical Can |
| Maximum Impedance | 0.034@20°C@10kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.